Low

HARTING  19411060522  Heavy Duty Connector Hood, M32 Side Entry, Cable Gland, Han-Eco Series, 90°

Manufacturer:
HARTING HARTING
Manufacturer Part No:
19411060522
Newark Part No.:
48T3268
Product Range
Han-Eco Series
Technical Datasheet:
See all Technical Docs
HARTING 19411060522
Video

The actual product may differ from image shown

Product Information

Product Range:
Han-Eco Series
Cable Exit Angle:
90°
Connector Body Material:
Nylon (Polyamide), Glass Filled Body
For Use With:
Han 6B Inserts & Bases
Locking Type:
2 Lever
Rectangular Shell Size:
6B
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.