Low

10330160000 - 

RECTANGULAR HAN-KIT, 16WAY, SCREW

10330160000 - RECTANGULAR HAN-KIT, 16WAY, SCREW

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
10330160000
Newark Part No.:
18C0851
Product Range
Han-KIT Series
Availability:
New product

Product Information

:
Yes
:
Wire To Wire
:
Housing; Hood; Male & Female insert; Cable seal (13-20mm) & (18-25mm)
:
Han-KIT Series
:
No SVHC (12-Jan-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10330160000 is a 16-way Han-Kit® Rectangular Connector Kit made of die-cast aluminum alloy. Han® 16E, 16-pin + PE inserts and 18 to 14AWG screw terminal.
  • 16B Hood
  • M32 metal cable gland
  • IP65 Protection rating

Applications

Industrial

Contents

Housing, Hood, Male & Female insert, Cable seal (13 to 20mm) & (18 to 25mm).

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.