Low

09643237802 - 

Filtered D Sub Connector, Ferrite, Subminiature D Filter, DB, Plug, 25 Contacts, 0 µF, Steel Body

09643237802 - Filtered D Sub Connector, Ferrite, Subminiature D Filter, DB, Plug, 25 Contacts, 0 µF, Steel Body
09643237802 - Filtered D Sub Connector, Ferrite, Subminiature D Filter, DB, Plug, 25 Contacts, 0 µF, Steel Body

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09643237802
Newark Part No.:
86R5732
Product Range
Subminiature D Filter
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Subminiature D Filter series ferrite-filter Board D-sub Connector with male and female connections. It has solder pins, right angled, board lock and clinch nut.
  • Number of contacts 9, 15, 25 and 37
  • UL94V-0 Flammability

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
Subminiature D Filter
:
DB
:
Plug
:
25Contacts
:
-
:
Steel Body
:
Through Hole
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.63 $ 3.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.63
25 + $3.52
50 + $3.42
100 + $3.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.