Low

HARTING  09643227800  Filtered D Sub Connector, Subminiature D Filter, DB, Plug, 25 Contacts, Steel Body

HARTING 09643227800
Manufacturer:
HARTING HARTING
Manufacturer Part No:
09643227800
Newark Part No.:
86R5731
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Subminiature D Filter
D Sub Shell Size:
DB
Gender:
Plug
No. of Contacts:
25Contacts
Capacitance:
-
Connector Body Material:
Steel Body
Contact Termination Type:
Through Hole
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.