Low

HARTING  09641127800  Filtered D Sub Connector, Subminiature D Filter, DE, Receptacle, 9 Contacts, Steel Body

HARTING 09641127800
HARTING 09641127800
Manufacturer:
HARTING HARTING
Manufacturer Part No:
09641127800
Newark Part No.:
86R5716
Technical Datasheet:
See all Technical Docs
HARTING 09641127800
HARTING 09641127800

The actual product may differ from image shown

 

Product Information

Product Range:
Subminiature D Filter
D Sub Shell Size:
DE
Gender:
Receptacle
No. of Contacts:
9Contacts
Capacitance:
-
Connector Body Material:
Steel Body
Contact Termination Type:
Through Hole
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.