Low

HARTING  09451451520  Modular Connector, Cat6a, RJ45, PushPull (Variant 4) Series, Plug, 8 Contacts, 8 Positions, 1 Ports

HARTING 09451451520
Technical Data Sheet (131.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 09451451520 is a 8P8C HPP V4 RJ45 GL CAT-6A Plug with piercing contact terminal. It is suitable for 1/10Gb Ethernet and 10/100Mb Ethernet. It accepts 28 to 24AWG wire.
  • IP65/IP67 Protection rating
  • RJ45 Mating face
  • 1.5A Rated current
  • 125VAC Rated voltage

 

Product Information

Connector Type:
RJ45
Product Range:
PushPull (Variant 4) Series
Gender:
Plug
No. of Contacts:
8Contacts
No. of Positions:
8Positions
No. of Ports:
1Ports
LAN Category:
Cat6a
Contact Termination Type:
IDC / IDT
Contact Plating:
Gold Plated Contacts
Contact Material:
-
Contact Termination:
IDC / IDT
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.