Low

09300161420 - 

Heavy Duty Connector Hood, PG21 Top Entry, 4 Pegs, Low Profile, Han B Series, 180°, Aluminium Body

09300161420 - Heavy Duty Connector Hood, PG21 Top Entry, 4 Pegs, Low Profile, Han B Series, 180°, Aluminium Body

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09300161420
Newark Part No.:
91F9649
Product Range
Han B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 09300161420 is a Connector Hood made of gray RAL 7037 aluminum die-cast with powder-coated surface. It comes with a polycarbonate/stainless steel double locking lever and NBR seal. The low construction connector hood is suitable for use with the Han® B series.
  • Double locking lever
  • Top cable entry (PG 21)
  • UL94V-0 Flammability rated locking lever
  • NEMA type 4/4X/12 Protection class
  • IP65 Protection rating
  • -40 to 125°C Temperature range

Applications

Industrial

Product Information

:
Han B Series
:
180°
:
Aluminium Body
:
Han 16B Inserts & Bases
:
2 Lever
:
16B
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

89 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$20.82 $ 20.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.82
10 + $18.79
50 + $16.88
100 + $16.32
250 + $15.42
500 + $14.97
1000 + $14.63
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.