09300160420 - 

Heavy Duty Connector Hood, PG21 Top Entry, 4 Pegs, High Profile, Han B Series, 180°, Aluminium Body

09300160420 - Heavy Duty Connector Hood, PG21 Top Entry, 4 Pegs, High Profile, Han B Series, 180°, Aluminium Body

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
Han B Series
Technical Datasheet:
See all Technical Docs

Product Overview

The 09300160420 is a Connector Hood made of gray RAL 7037 aluminum die-cast with powder-coated surface. It comes with a polycarbonate/stainless steel double locking lever and NBR seal. The high construction connector hood is suitable for use with the Han® B series.
  • Double locking lever
  • Top cable entry (PG 21)
  • UL94V-0 Flammability rated locking lever
  • NEMA type 4/4X/12 Protection class
  • IP65 Protection rating
  • -40 to 125°C Temperature range



Product Information

Han B Series
Aluminium Body
Han 16B Inserts & Bases
2 Lever
Find similar products Choose and modify the attributes above to find similar products.


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 5/14/18
$29.96 $ 29.96
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $29.96
10 + $27.04
50 + $24.29
100 + $23.48
250 + $22.18
500 + $21.54
1000 + $21.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.