Low

09041326921 - 

DIN 41612 Connector, 32 Contacts, Plug, 5.08 mm, 2 Row, a + c

09041326921 - DIN 41612 Connector, 32 Contacts, Plug, 5.08 mm, 2 Row, a + c

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09041326921
Newark Part No.:
96F2668
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 09041326921 is a 32-position 2-row Male DIN Power Connector with solder termination, 5.08mm pitch. Type D, angled orientation, with flange, copper alloy contacts. High current connectors in accordance with DIN IEC 60603-2 and optional coding systems to prevent incorrect mating. Made of thermoplastic and glass fiber reinforcement (30%).
  • PL 2 according to IEC 60603-2 400 mating cycles
  • UL94V-0 Flammability rating
  • Temperature range from -55°C to 125°C
  • Thermoplastic resin glass fibre filled moulding
  • Copper alloy with gold plated contacts

Applications

Industrial, Logistics

Product Information

:
-
:
32Contacts
:
Plug
:
5.08mm
:
2 Row
:
a + c
:
Gold Plated Contacts
:
Copper Alloy
:
400
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

139 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$4.55 $ 4.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.35
10 + $4.71
50 + $4.50
100 + $4.28
250 + $3.75
500 + $3.64
1000 + $3.11
2500 + $2.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.