Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 10+ | $0.855 |
| 25+ | $0.855 |
| 50+ | $0.855 |
| 100+ | $0.855 |
| 250+ | $0.855 |
| 500+ | $0.855 |
| 1000+ | $0.855 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005352
Newark Part No.04C8060
Technical Datasheet
Product Range-
Thread Size - Metric-
Cable Gland MaterialThermoplastic
Gland ColourBlack
Cable Diameter Min4mm
Cable Diameter Max5mm
IP / NEMA RatingNot Rated
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Cable Gland Material
Thermoplastic
Cable Diameter Min
4mm
IP / NEMA Rating
Not Rated
Thread Size - Metric
-
Gland Colour
Black
Cable Diameter Max
5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability