Low

09 67 209 4704 - 

D Sub Connector, Tin & Dimple, 9 Contacts, Receptacle, DE, D Sub Standard Series, Metal Body

09 67 209 4704 - D Sub Connector, Tin & Dimple, 9 Contacts, Receptacle, DE, D Sub Standard Series, Metal Body
09 67 209 4704 - D Sub Connector, Tin & Dimple, 9 Contacts, Receptacle, DE, D Sub Standard Series, Metal Body

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 67 209 4704
Newark Part No.:
83K9192
Product Range
D Sub Standard Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 09 67 209 4704 from Harting is a D sub standard, straight stamped female connector with 9 contacts. It has solder cup termination style.
  • Performance level is PL3
  • Current rating of 6A at 20°C
  • Approved by DIN 41 652 and CECC 75 301-802 standards

Applications

Industrial

Product Information

:
9Contacts
:
Receptacle
:
DE
:
D Sub Standard Series
:
Metal Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,182 in stock

Each

1+ $0.485 250+ $0.365 500+ $0.327 1000+ $0.293 5000+ $0.266 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

257 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/8/18
$2.86 $ 2.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.86
10 + $2.67
25 + $2.49
50 + $2.30
100 + $2.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the backshell for 9 way standard D sub receptacle (part number 09 67 209 4704)?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of backshell which can be used for this connector is 09 67 009 0442 from Harting.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:56.168-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_83K9192, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.