Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HARTING
- Newark Part Number:
- 26M5392
- Manufacturer Part No:
- 09 66 308 0000.
-
- Technical Data Sheet (20.58KB) EN
Product Information
- STRAIN RELIEF, 25WAY
- For Use With: IDC D Sub Connectors
- D Sub Shell Size: DB
- Strain Relief Material: Stainless Steel
- SVHC: No SVHC (20-Jun-2013)
- Accessory Type: Strain Relief
- Material: Steel
- No. of Positions: 25
- No. of Ways: 2
- RoHS Compliant: Yes
Availability
|
Availability:
199
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
199 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.28
Price
| Qty | Price |
|---|---|
| 1 - 9 | $1.28 |
| 10 - 24 | $1.12 |
| 25 - 49 | $1.05 |
| 50 - 99 | $0.988 |
| 100 - 249 | $0.923 |
| 250 - 499 | $0.854 |
| 500 - 999 | $0.784 |
| 1000+ | $0.687 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


