HARTING  09 66 162 7811  Standard D Sub Connector, Snap In, Ground Contact, DE, Plug, 9, Metal Body, Solder

HARTING 09 66 162 7811

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 98K4652
  • Manufacturer Part No 09 66 162 7811

Product Specifications, Documents & More


  • Connector Body Material: Metal Body
  • Contact Termination Type: Solder
  • D Sub Shell Size: DE
  • Gender: Plug
  • No. of Contacts: 9
  • Product Range: Snap In, Ground Contact
  • SVHC: No SVHC (15-Jun-2015)

Availability

Availability:  121

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/2/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.69 $3.69

Buy

Price

Quantity List Price
1 - 9 $3.69
10 - 49 $3.25
50 - 99 $3.10
100 - 249 $2.95
250 - 499 $2.58
500 - 999 $2.51
1000 - 2499 $2.14
2500+ $1.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
10M5724
09 65 162 6812

09 65 162 6812

HARTING

Standard D Sub Connector, Right Angle, D Sub PCB Connectors, DE, Plug, 9, Metal Body, Solder

174 

Price for: Each 1

1+ $3.01 10+ $2.65 50+ $2.53 100+ $2.41

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/2/16

Associated Products


Customers Also Bought