Low

09661526612 - 

D Sub Connector, Right Angle, 9 Contacts, Receptacle, DE, D Sub Standard Series, Steel Body, Solder

09661526612 - D Sub Connector, Right Angle, 9 Contacts, Receptacle, DE, D Sub Standard Series, Steel Body, Solder
09661526612 - D Sub Connector, Right Angle, 9 Contacts, Receptacle, DE, D Sub Standard Series, Steel Body, Solder

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09661526612
Newark Part No.:
73C4316
Product Range
D Sub Standard Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 09 66 152 6612 is a 9-position right angle standard D-sub Receptacle with plated metal shell. Solder contact termination. Angled with nut and grounding board locks.
  • Polarisation
  • Stamped contacts
  • 4-40 UNC Insert
  • PL2 Performance level
  • 2.54mm Pitch

Applications

Computers & Computer Peripherals

Product Information

:
9Contacts
:
Receptacle
:
DE
:
D Sub Standard Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
460 in stock

Each

1+ $0.969 250+ $0.73 500+ $0.653 1000+ $0.585 5000+ $0.532 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.83 $ 4.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.83
10 + $4.25
50 + $4.06
100 + $3.86
250 + $3.38
500 + $3.29
1000 + $2.80
2500 + $2.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.