New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

HARTING - 09 66 108 0000. - STRAIN RELIEF, 9WAY

HARTING09 66 108 0000.
Image is for illustrative purposes only.
Please refer to product description
HARTING
Manufacturer:
HARTING
Newark Part Number:
26M5387
Manufacturer Part No:
09 66 108 0000.

Technical Data Sheet (20.21KB) EN
Technical Data Sheet (20.21KB) EN

Product Information
  • STRAIN RELIEF, 9WAY
  • For Use With: IDC D Sub Connectors
  • D Sub Shell Size: DE
  • Strain Relief Material: Stainless Steel
  • SVHC: No SVHC (20-Jun-2013)
  • Accessory Type: Strain Relief
  • Material: Steel
  • No. of Positions: 9
  • No. of Ways: 9
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 161

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

161 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.28  

  1. Qty

Price

Qty Price
1  - 9 $1.28
10  - 24 $1.12
25  - 49 $1.05
50  - 99 $0.988
100  - 249 $0.923
250  - 499 $0.854
500  - 999 $0.784
1000+  $0.687
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HARTING) OR (D Sub Strain Reliefs) OR (09 66 108 0000.)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----