Low

09643217800 - 

Filtered D Sub Connector, Subminiature D Filter, DB, Plug, 25 Contacts, Steel Body

09643217800 - Filtered D Sub Connector, Subminiature D Filter, DB, Plug, 25 Contacts, Steel Body
09643217800 - Filtered D Sub Connector, Subminiature D Filter, DB, Plug, 25 Contacts, Steel Body

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09643217800
Newark Part No.:
86R5730
Product Range
Subminiature D Filter
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Subminiature D Filter series ferrite-filter Board D-sub Connector with male and female connections. It has solder pins, right angled, board lock and clinch nut.
  • Number of contacts 9, 15, 25 and 37
  • UL94V-0 Flammability

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
Subminiature D Filter
:
DB
:
Plug
:
25Contacts
:
-
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

D Sub Connector, Machined Contacts, 25 Contacts, Plug, DB, Solder Pot Series, Steel Body, Solder

488 in stock

Each

1+ $11.36 100+ $9.32 250+ $8.55 500+ $7.85 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$4.58 $ 4.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.58
10 + $4.03
50 + $3.85
100 + $3.66
250 + $3.21
500 + $3.12
1000 + $2.66
2500 + $2.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.