- Manufacturer:
- HARTING
- Newark Part Number:
- 44J4608
- Manufacturer Part No:
- 09 56 300 5601
-
- Technical Data Sheet (27.64KB) EN
Product Information
- CONNECTOR, HOUSING, D SUB, PLUG, DB-44
- Connector Type: High Density D Sub
- Series: D-Sub High Density
- No. of Positions: 44
- Gender: Plug
- For Use With: High Density Crimp Terminals
- Connector Shell Size: DB
- Connector Body Material: Metal
- RoHS Compliant: Yes
Availability
200 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $6.61
Price
| Qty | Price |
|---|---|
| 1 - 9 | $6.61 |
| 10 - 24 | $6.33 |
| 25 - 49 | $5.91 |
| 50 - 99 | $5.46 |
| 100 - 249 | $4.95 |
| 250 - 499 | $4.47 |
| 500 - 999 | $3.94 |
| 1000+ | $3.74 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


