Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HARTING
- Newark Part Number:
- 44J4604
- Manufacturer Part No:
- 09 56 262 5813
-
- Technical Data Sheet (75.29KB) EN
Product Information
- D SUB CONNECTOR, STANDARD, 26POS, PLUG
- Product Range: HARTING - HD Series
- No. of Contacts: 26
- D Sub Shell Size: DA
- Connector Body Material: Metal
- Gender: Plug
- Contact Termination: Through Hole Right Angle
- No. of Mating Cycles: 50
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
847 / 131849 / 130
856 / 129
Availability
46 available to ship today
Price For: 1 Each
Minimum Order Quantity: 70
Order Multiple Quantity: 70
Price
| Qty | Price | Promo Price |
|---|---|---|
| 70 | $7.14 | $5.26 |
| 140 - 210 | $6.48 | $5.26 |
| 280 - 490 | $5.86 | $5.26 |
| 560 - 980 | $5.16 | $4.91 |
| 1050+ | $4.90 | $4.90 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


