Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HARTING
- Newark Part Number:
- 44J4575
- Manufacturer Part No:
- 09 56 152 7612
-
- Technical Data Sheet (69.48KB) EN
Product Information
- D SUB CONNECTOR, HIGH DEN, 15POS, RCPT
- Product Range: HARTING - HD Series
- No. of Contacts: 15
- D Sub Shell Size: DE
- Connector Body Material: Metal
- Gender: Receptacle
- Contact Termination: Through Hole Right Angle
- Contact Plating: Gold
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
847 / 131849 / 130
856 / 129
Availability
53 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 9 | $3.50 | $2.34 |
| 10 - 24 | $3.29 | $2.34 |
| 25 - 49 | $3.08 | $2.34 |
| 50 - 99 | $2.86 | $2.34 |
| 100 - 249 | $2.62 | $2.00 |
| 250 - 499 | $2.37 | $2.00 |
| 500 - 999 | $2.23 | $2.00 |
| 1000+ | $1.94 | $1.87 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


