New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

HARTING - 09 56 152 5612 - D SUB CONNECTOR, STANDARD, 15POS, RCPT

HARTING09 56 152 5612
Image is for illustrative purposes only.
Please refer to product description
HARTING
Manufacturer:
HARTING
Newark Part Number:
44J4573
Manufacturer Part No:
09 56 152 5612

Technical Data Sheet (69.48KB) EN
Technical Data Sheet (69.48KB) EN

Product Information
  • D SUB CONNECTOR, STANDARD, 15POS, RCPT
  • Product Range: HARTING - HD Series
  • No. of Contacts: 15
  • D Sub Shell Size: DE
  • Connector Body Material: Metal
  • Gender: Receptacle
  • Contact Termination: Through Hole Right Angle
  • Contact Plating: Gold
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 847

Catalog Page/Catalog Number:

847 / 131

849 / 130

856 / 129

Availability

132 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.68  

  1. Qty

Price

Qty Price
1  - 9 $4.68
10  - 24 $4.40
25  - 49 $4.12
50  - 99 $3.82
100  - 249 $3.50
250  - 499 $3.16
500  - 999 $2.98
1000+  $2.58
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SPC15403

MULTICOMP (FORMERLY FROM SPC)

HEX LOCKING SCREW SET, 4-40, 12.7MM

Series:-; Screw Length:12.7mm; Thread Size - Metric:(Not Available); Thread Size - Imperial:4-40; Accessory Type:Hex Locking Screw Set;

4397
Price
For: 1 Each
1+
$1.62
250+
$1.22
500+
$1.08
1,000+
$0.966
more...

4397 available to ship today
SPC14961

MULTICOMP (FORMERLY FROM SPC)

D SUB THUMB SCREW, #4-40 UNC, 1.9IN

Series:-; Screw Length:1.9"; Thread Size - Metric:(Not Available); Thread Size - Imperial:4-40; Accessory Type:Thumb Screw;

927
Price
For: Pack of 2
1+
$2.17
100+
$1.69
250+
$1.51
500+
$1.39
more...

927 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HARTING) OR (Standard D Sub Connectors (Complete Connectors)) OR (09 56 152 5612)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

 

MULTICOMP (FORMERLY FROM SPC)
SPC15403
1 Each
$1.62
 
 

MULTICOMP (FORMERLY FROM SPC)
SPC14961
Pack of 2
$2.17