Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HARTING
- Newark Part Number:
- 44J4571
- Manufacturer Part No:
- 09 56 151 7512
-
- Technical Data Sheet (31.90KB) EN
Product Information
- CONNECTOR, HD D SUB, RECEPTACLE, 15POS
- Product Range: HARTING - D-Sub High Density Series
- No. of Contacts: 15
- D Sub Shell Size: DE
- Connector Body Material: Steel
- Gender: Receptacle
- Contact Termination: Through Hole Vertical
- RoHS Compliant: Yes
Availability
87 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.34
Price
| Qty | Price |
|---|---|
| 1 - 9 | $3.34 |
| 10 - 24 | $3.06 |
| 25 - 49 | $2.80 |
| 50 - 99 | $2.61 |
| 100 - 249 | $2.39 |
| 250 - 499 | $2.23 |
| 500+ | $2.07 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


