Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HARTING
- Newark Part Number:
- 44J4566
- Manufacturer Part No:
- 09 56 100 5601
-
- Technical Data Sheet (27.64KB) EN
Product Information
- CONNECTOR, HOUSING, D SUB, PLUG, HD15
- Connector Type: D Sub
- Series: D-Sub High Density
- No. of Positions: 15
- Gender: Plug
- For Use With: Harting High Density D-Sub Crimp Contacts
- Connector Shell Size: DE
- Connector Body Material: Metal
- RoHS Compliant: Yes
Availability
490 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $1.65
Price
| Qty | Price |
|---|---|
| 1 - 9 | $1.65 |
| 10 - 24 | $1.58 |
| 25 - 49 | $1.47 |
| 50 - 99 | $1.36 |
| 100 - 249 | $1.24 |
| 250 - 499 | $1.12 |
| 500 - 999 | $0.98 |
| 1000+ | $0.931 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


