Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HARTING
- Newark Part Number:
- 44J4558
- Manufacturer Part No:
- 09 56 000 8177
-
- Technical Data Sheet (41.96KB) EN
Product Information
- CONTACT, D SUB, PIN, 26-24AWG, CRIMP
- Series: Harting D-Sub
- For Use With: Harting D-Sub High Density Crimp Connectors
- Contact Plating: (Not Available)
- Contact Material: (Not Available)
- Wire Size AWG Min: 26AWG
- Wire Size AWG Max: 24AWG
- RoHS Compliant: Yes
Availability
4150 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.219
Price
| Qty | Price |
|---|---|
| 1 - 9 | $0.219 |
| 10 - 24 | $0.201 |
| 25 - 49 | $0.183 |
| 50 - 99 | $0.165 |
| 100 - 249 | $0.158 |
| 250 - 499 | $0.143 |
| 500 - 999 | $0.133 |
| 1000+ | $0.108 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


