Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HARTING
- Newark Part Number:
- 45W0119
- Manufacturer Part No:
- 09 45 452 1516
-
- Technical Data Sheet (203.91KB) EN
Product Information
- CABLE ASSEMBLY, CAT6 RJ45, JACK-PLUG, 5M
- Cable Length - Imperial: 16.4ft
- Cable Length - Metric: 5m
- Connector Type A: RJ45 Jack
- Connector Type B: RJ45 Plug
- Jacket Color: (Not Applicable)
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
835 / 131Availability
|
Availability:
0
|
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $55.67
Price
| Qty | Price |
|---|---|
| 1 - 9 | $55.67 |
| 10 - 24 | $52.47 |
| 25 - 49 | $49.91 |
| 50 - 99 | $47.03 |
| 100 - 249 | $44.15 |
| 250+ | $40.95 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


