Low

09452451102 - 

In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Receptacle, 8 Positions

09452451102 - In-Line Adaptor, RJ45, Jack, 8 Positions, RJ45, Receptacle, 8 Positions

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09452451102
Newark Part No.:
62M1656
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 09452451102 is a PushPull RJ45 feed-through Receptacle features an innovative housing locking technology. The connector is securely sleeve locked to the hood. Due to its high degree of protection, the housing is very compact with a space requirement of just 21 x 27mm, the same space as for a M12 connector. The data lines are rear side connected via an IP20 compliant RJ45 jack. It comes with black thermoplastic housing, compact flat seal, 2 x RJ45-jack and board drillings for M2.5.
  • Small, space-saving PushPull interfaces
  • IP65/IP67 Protection rating
  • Easy handling of RJ45 patch cords in switch cabinets or sets
  • Mounting to casings
  • Fully shielded, 360° shielding contact
  • 750 mating cycles Durability
  • UL94V-0 Flammability rating
  • 125VAC Voltage rating
  • 1.5A Current rating

Applications

Industrial

Product Information

:
RJ45
:
Jack
:
8Positions
:
RJ45
:
Receptacle
:
8Positions
:
Adaptor, In-Line
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

41 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.34 $ 9.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $18.15
10 + $16.85
50 + $14.69
100 + $12.96
250 + $12.10
500 + $11.84
1000 + $11.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

HARTING - 09452451102 - RJ45 FEED THROUGH ADAPTER, JACK, 8P8C, CAT5, IP67 3 5 1 1
Pretty Good It is not very sturdy. It is not in a protective case and is susceptible to damage. Other than that it works great and have had no technical difficulty. October 31, 2014
  • 2015-06-11T15:22:02.828-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_62M1656, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.