Low

09140014622 - 

Modular Connector, RJ45, Plug, 8 Contacts, 8 Positions, 1 Ports

09140014622 - Modular Connector, RJ45, Plug, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer:
HARTING HARTING
Manufacturer Part No:
09140014622
Newark Part No.:
11P0066
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 9140014622 is a 1-port 8P8C Han-Modular® Connector Module with RJ45 terminal. The RJ45 inserts are protected by a reliable plastic insulator.
  • Cat 5e for all data pairs (all 8 pins)
  • Single module with standard shielded RJ45 plug and jack

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
RJ45
:
-
:
Plug
:
8Contacts
:
8Positions
:
1Ports
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

46 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$11.47 $ 11.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.47
10 + $10.42
50 + $9.38
100 + $8.86
250 + $8.08
500 + $7.56
1000 + $6.93
2500 + $6.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.