New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

HARTING - 02 44 000 0001 - PIN SHROUD, HAR-BUS 64 CONNECTOR SYSTEM

HARTING02 44 000 0001
Image is for illustrative purposes only.
Please refer to product description
HARTING
Manufacturer:
HARTING
Newark Part Number:
40K1706
Manufacturer Part No:
02 44 000 0001

Technical Data Sheet (89.81KB) EN
Technical Data Sheet (89.81KB) EN

Product Information
  • PIN SHROUD, HAR-BUS 64 CONNECTOR SYSTEM
  • Accessory Type: Shroud
  • For Use With: har-bus ® 64 VME64 Extension Connector System
  • Contact Termination: Wire Wrap
  • External Width: 95"
  • Leaded Process Compatible: Yes
  • No. of Contacts: 160
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 734

Catalog Page/Catalog Number:

734 / 131

735 / 130

732 / 129

Availability

493 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $5.00  

  1. Qty

Price

Qty Price
1  - 9 $5.00
10  - 24 $4.70
25  - 49 $4.40
50  - 99 $4.08
100  - 249 $3.74
250  - 499 $3.38
500  - 999 $3.18
1000+  $2.76
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
02 04 160 1101

HARTING

BACKPLANE CONNECTOR, RECEPTACLE, 160POS

Connector Type:Backplane; Series:har-bus 64; Row Pitch:2.54mm; Pitch Spacing:2.54mm; No. of Contacts:160;

87
Price
For: 1 Each
1+
$53.86
10+
$50.76
25+
$48.29
50+
$45.50
more...

87 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HARTING) OR (Accessories) OR (02 44 000 0001)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$53.86