Low

S2060 - 

No Stud TV Hanger for 32" to 80" Flat Screen TV's

S2060 - No Stud TV Hanger for 32" to 80" Flat Screen TV's
S2060 - No Stud TV Hanger for 32" to 80" Flat Screen TV's

The actual product may differ from image shown

Manufacturer:
HANGMAN HANGMAN
Manufacturer Part No:
S2060
Newark Part No.:
98Y0032

Product Information

:
32" to 80"
:
Fixed Mount
:
125lb
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

No Stud TV Mount The Hangman Simple Mount TV Hanger will hang any LED thin screen TV in less time than it takes to unpack it. Consists of two interlocking aircraft-grade aluminum brackets. One bracket attaches to the back of the TV and the other bracket installs on the wall. The galvanized aircraft-grade wire locks your TV in place. Once installed a 1" clearance from the wall provides easy access and space for cords and cables. The wall track has mounting holes every inch that ensures hitting at least one stud for additional support. The TV hanger can be installed into most building materials including drywall, lath and plaster, wood studs, brick, concrete and plaster. Kit includes Toggler Snap Toggle anchors and all hardware for installation. Comes in Black Annodize Finish
  • HANGS 32" - 80" FLAT-TV
  • UL RATED TO HOLD 125 LBS.
  • BUILT IN LEVEL
  • 1" CLEARANCE FROM THE WALL
  • WALL TRACK HAS HOLES EVERY 1" FOR EASY INSTALLATION TO STUDS
  • INSTALLS INTO MOST BUILDING MATERIALS
  • INCLUDES SELF DRILLING STUD SCREWS AND 2 SNAP TOGGLE WALL ANCHORS
  • SECURITY CABLE INCLUDED
  • BLACK ANODIZE FINISH
  • LEFT AND RIGHT ADJUSTMENT 4"
  • EASY TILT FOR ACCESS TO CABLES

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$31.99 $ 31.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $31.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.