Low

HAN TOUCH  AM-0565-E100  Touch Screen, AM Series, Analogue Resistive, 113.28mm x 84.96mm, 5.6 ", 5 Vdc

HAN TOUCH AM-0565-E100
Manufacturer:
HAN TOUCH HAN TOUCH
Manufacturer Part No:
AM-0565-E100
Newark Part No.:
90R8284
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Meter Display Type:
Analogue Resistive
Display Size:
113.28mm x 84.96mm
Display Resolution:
-
Screen Size:
5.6"
Supply Voltage Min:
-
Supply Voltage Max:
5VDC
Operating Temperature Min:
-10°C
Operating Temperature Max:
60°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.