Low

XPFA120GY - 

Vent, ABS, Grey, 120 mm Square Fans, 150 mm, 150 mm, 23.88 mm

XPFA120GY - Vent, ABS, Grey, 120 mm Square Fans, 150 mm, 150 mm, 23.88 mm
XPFA120GY - Vent, ABS, Grey, 120 mm Square Fans, 150 mm, 150 mm, 23.88 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
XPFA120GY
Newark Part No.:
31C1698
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
ABS
:
Grey
:
120 mm Square Fans
:
150mm
:
150mm
:
23.88mm
:
5.91"
:
5.91"
:
0.94"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XPFA120GY is a Filter Fan Grill for use with standard 3.15 or 4.7-inch square fans. This XPFA-series mounts easily with 4 screws using template and hardware provided, complete with flame-retardant ABS (acrylonitrile butadiene styrene) plastic grill and flame-retardant synthetic filter. Hole cut-out is not critical as rear of filter grill seals to surface.
  • Integral gasket on reverse side of grill, seals against mounting surface

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Mar 6, 2018

More stock available week commencing 3/12/18
$18.40 $ 18.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.40
10 + $17.47
50 + $16.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.