Low

XFG10 - 

Fan Accessory, Hammond Filtered Fan Boxes & Filter Grills, 282 mm, 174.75 mm

XFG10 - Fan Accessory, Hammond Filtered Fan Boxes & Filter Grills, 282 mm, 174.75 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
XFG10
Newark Part No.:
24B5816
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Hammond Filtered Fan Boxes & Filter Grills
:
282mm
:
174.75mm
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XFG10 is a 105 to 550cfm Filtered Fan Box and Filter Grille made of aluminium. In a typical cooling arrangement, the filtered fan box pulls air into the enclosures and the filter grill is used as an air outlet. The washable aluminium filter grill and the air filter are easily accessible and can be removed for cleaning. Filtered passive ventilation can be provided by an exhaust filter for either convection cooling or in combination with a fan in forced air cooling. Aluminium filter is coated with adhesive baffle surfaces for dust and dirt collection and can be recoated after cleaning for optimum performance.
  • 12" Lead wires
  • Exceptionally quiet operation
  • Versatile mounting and adaptability
  • Heavy-gauge steel construction
  • Attractive stainless steel grill
  • Can be user modified to exhaust
  • Drilling template included

Applications

Industrial

Contents

One grill and filter are included with each fan.

Footnotes

Normally, an additional exhaust grill and filter are required for each installation and must be ordered separately.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$79.95 $ 79.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $79.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.