Low

HAMMOND  WMC1901523BK2  CABINET, WALL MOUNT, 15.75IN, STEEL, BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMMOND
  • Newark Part No.: 97M6717
  • Manufacturer Part No WMC1901523BK2

Product Information


  • Body Color: Black
  • Cabinet Style: Wall Mount
  • Enclosure Material: Steel
  • External Depth - Imperial: 23.6"
  • External Depth - Metric: 599mm
  • External Height - Imperial: 19.8"
  • External Height - Metric: 503mm
  • External Width - Imperial: 23.6"
  • External Width - Metric: 599mm
  • Panel Space Height - Imperial: 15.75"
  • Panel Space Height - Metric: 400.05mm
  • Rack U Height: 9
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought