Low

HAMMOND  SWCC1902621BK2  19" Wall Cabinet, Body Swings Open 120°, 15U, Steel, Black, 785 mm, 599 mm, 551 mm

HAMMOND SWCC1902621BK2
HAMMOND SWCC1902621BK2
Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
SWCC1902621BK2
Newark Part No.:
04N9971
Technical Datasheet:
See all Technical Docs
HAMMOND SWCC1902621BK2
HAMMOND SWCC1902621BK2

The actual product may differ from image shown

 

Product Information

Rack U Height:
15U
Enclosure Material:
Steel
Body Color:
Black
External Height - Metric:
785mm
External Width - Metric:
599mm
External Depth - Metric:
551mm
External Height - Imperial:
30.9"
External Width - Imperial:
23.6"
External Depth - Imperial:
21.7"
Panel Space Height - Metric:
667mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor