HAMMOND  RZVS1918BK1  VENTED FIXED SHELF, 1.31IN, STEEL

HAMMOND RZVS1918BK1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 34M4596
  • Manufacturer Part No RZVS1918BK1

Product Specifications, Documents & More


  • External Depth - Imperial: 18"
  • External Depth - Metric: 457mm
  • External Width - Imperial: 17.75"
  • External Width - Metric: 451mm
  • For Use With: 19" Racks
  • Rack U Height: -
  • Rack U Height: -
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2329
  •  132/2347

Availability

Availability:  23


  • 23 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $62.43 $62.43

Buy

Price

Quantity List Price
1 - 9 $62.43
10 - 49 $60.02
50+ $55.53
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought