Low

RSVS1918BK1 - 

Rack Shelf, Sliding, Vented , Four Post Mount, Black, 1U, 480 mm, 460 mm

RSVS1918BK1 - Rack Shelf, Sliding, Vented , Four Post Mount, Black, 1U, 480 mm, 460 mm
RSVS1918BK1 - Rack Shelf, Sliding, Vented , Four Post Mount, Black, 1U, 480 mm, 460 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
RSVS1918BK1
Newark Part No.:
18C0626
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1U
:
480mm
:
460mm
:
Standard 19" Rack Cabinets
:
18.89"
:
18.12"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RSVS1918BK1 is a four post mounting Sliding Shelf made of 16-gauge steel with rugged texture powder painted finish. This RSUS-series sliding shelf easily gain access to non rack mountable equipment in a server cabinet or 4-post rack. Requires two (2) pairs of mounting rails, the slides feature a stopping mechanism, preventing the shelf from accidentally falling out of the slide tray.
  • Heavy duty ball bearing slides
  • Vented version

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$113.62 $ 113.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $113.62
10 + $108.36
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.