Low

RMCS19018BK1 - 

19" Case, Chassis, Black, 1U, Aluminium, Table Top, 44 mm, 432 mm, 203 mm

RMCS19018BK1 - 19" Case, Chassis, Black, 1U, Aluminium, Table Top, 44 mm, 432 mm, 203 mm
RMCS19018BK1 - 19" Case, Chassis, Black, 1U, Aluminium, Table Top, 44 mm, 432 mm, 203 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
RMCS19018BK1
Newark Part No.:
02C7231
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1U
:
Aluminium
:
Table Top
:
44mm
:
432mm
:
203mm
:
1.75"
:
17"
:
8"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RMCS19018BK1 is a black 1U solid Economy Rack Chassis made of type-5050 H32 aluminum with rugged, satin texture powder painted finish. The RMC series chassis uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required. Easy access to inside, only 4 screws need to be removed from any of the 6 panels for internal access. Knockdown design ships unassembled for easy handling and shipping protection.
  • Can be used with or without rack-mounting "ears" or brackets
  • Internal aluminum chassis panel is optional

Applications

Industrial

Contents

Top, Bottom, Side panels, Front and rear panels, Rubber self adhesive feet, Rack-mount brackets and All hardware.

Footnotes

Panels are not grounded to frame due to powder coat finish.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$65.35 $ 65.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $76.88
5 + $74.57
10 + $70.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.