Low

HAMMOND  RFVS1926CG1  Rack Shelf, Fixed Unvented, Steel, 483 mm, 660 mm, 19" Racks, 19 ", 26 "

HAMMOND RFVS1926CG1
HAMMOND RFVS1926CG1
Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
RFVS1926CG1
Newark Part No.:
66F8015
Technical Datasheet:
See all Technical Docs
HAMMOND RFVS1926CG1
HAMMOND RFVS1926CG1

The actual product may differ from image shown

Product Overview

The RFVS1926CG1 is a 4-post Fixed Depth Shelf constructed of heavy duty 14 gauge steel with grey/beige textured powder paint finish. This versatile designed Shelf can be used upside down (front & rear lip become equipment retainers).
  • Front and rear lip folded for extra strength
  • Sides folded up for easy hardware installation from above
  • Sides are slotted for easy adjustment with most rail depth locations
  • Tested to nearly double the suggested load rating of 350lbs
  • Includes all mounting hardware

 

Product Information

Rack U Height:
-
External Width - Metric:
483mm
External Depth - Metric:
660mm
For Use With:
19" Racks
External Width - Imperial:
19"
External Depth - Imperial:
26"
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.