Low

HAMMOND  RCHS1902217GF1  19" Cabinet, Rack Mount, Solid, KD, Desktop, 22.75 ", 622 mm, 533 mm, 445 mm, Steel

HAMMOND RCHS1902217GF1
HAMMOND RCHS1902217GF1
Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
RCHS1902217GF1
Newark Part No.:
50F8497
Technical Datasheet:
See all Technical Docs
HAMMOND RCHS1902217GF1
HAMMOND RCHS1902217GF1

The actual product may differ from image shown

 

Product Information

Cabinet Style:
Desktop
Panel Space Height:
22.75"
External Height - Metric:
622mm
External Width - Metric:
533mm
External Depth - Metric:
445mm
Enclosure Material:
Steel
Body Color:
Blue
External Height - Imperial:
24.75"
External Width - Imperial:
21"
External Depth - Imperial:
17.5"
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products