HAMMOND  RASA28BK3  MOUNTING BRACKET, CABINET RACKS, STEEL

HAMMOND RASA28BK3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 25C1144
  • Manufacturer Part No RASA28BK3

Product Overview


The RASA28BK3 is a Side Support Angles made of 14-gauge steel, finished in textured black powder paint. This RASA-series angles mount on accessory rails with either leg or both used as support. Requires two pairs of combination or accessory mounting rail and it is tested to nearly double the suggested load rating of 200lbs.
  • Slots allow up or down and front or back adjustments

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Enclosure Material: Steel
  • External Height - Imperial: 1.75"
  • External Height - Metric: 44mm
  • External Width - Imperial: 1.75"
  • External Width - Metric: 44mm
  • For Use With: Cabinet Racks
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2332
  •  132/2349

Availability

Availability:  7

Available until stock is exhausted


  • 7 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $32.06 $32.06

Buy

Price

Quantity List Price
1 - 9 $32.06
10 - 49 $30.49
50+ $29.31
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68Y0745
RASA28BK3

RASA28BK3

HAMMOND

rack - angle brackets

Awaiting Delivery

Price for: Pack of 2

1+ $42.29 25+ $38.75 50+ $36.00 100+ $34.82

Buy
 
Check more stock
    More stock available week commencing 3/14/16
Contact me when back in stock

Customers Also Bought