Low

PPFP190803BK1 - 

Vent, Metal, Black, Three 80 mm Fans, 133 mm, 483 mm, 2 mm

PPFP190803BK1 - Vent, Metal, Black, Three 80 mm Fans, 133 mm, 483 mm, 2 mm
PPFP190803BK1 - Vent, Metal, Black, Three 80 mm Fans, 133 mm, 483 mm, 2 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
PPFP190803BK1
Newark Part No.:
18C1858
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Metal
:
Black
:
Three 80 mm Fans
:
133mm
:
483mm
:
2mm
:
5.25"
:
19"
:
0.07"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$15.02 $ 15.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.02
10 + $14.26
50 + $13.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
4 years, 4 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
This panel fits 80mm Fan and 4.13" Grills.
4 years ago
by
Anonymous
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:05.255-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_18C1858, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.