Low

PJ20168L - 

Plastic Enclosure, Lift-Off Cover with Screws, Junction Box, Fibreglass, 508 mm, 406 mm, 207 mm

PJ20168L - Plastic Enclosure, Lift-Off Cover with Screws, Junction Box, Fibreglass, 508 mm, 406 mm, 207 mm
PJ20168L - Plastic Enclosure, Lift-Off Cover with Screws, Junction Box, Fibreglass, 508 mm, 406 mm, 207 mm
PJ20168L - Plastic Enclosure, Lift-Off Cover with Screws, Junction Box, Fibreglass, 508 mm, 406 mm, 207 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
PJ20168L
Newark Part No.:
50F8470
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Junction Box
:
Fibreglass
:
508mm
:
406mm
:
207mm
:
IP66
:
Grey
:
NEMA 1, 2, 3, 4, 4X, 12, 13
:
20"
:
16"
:
8.13"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PJ20168L is a type 4X non-metallic Junction Box with snap latch, made of polyester with gray finish. The PJ series junction box is designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Provides outstanding insulation and protection where equipment may be hosed down or be very wet. It is ideal in applications with high temperatures or highly corrosive environments. Molded fiberglass polyester enclosure with matching cover is easily punched, cut or drilled. 10-32 threaded brass inserts are provided for optional inner panel or terminal kit mounting. Twist latch enclosures are available with bonded polycarbonate viewing windows. Threaded brass inserts are provided for mounting feet to the rear of the enclosure. Stainless steel mounting brackets and hardware are provided for mounting to the rear of the enclosure.
  • Enhanced UV inhibitors protect against outdoor weathering
  • Stainless steel draw type "snap latch" door fasteners
  • Door fasteners include a provision for padlocking
  • Door is supported with a continuous stainless steel hinge
  • Captive oil resistant gasket provides a positive seal

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$238.70 $ 238.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $238.70
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.