Low

HAMMOND  PF2000  Enclosure Cooling, ABS (Acrylonitrile Butadiene Styrene), 146 mm, 146 mm, 73 mm

HAMMOND PF2000
Technical Data Sheet (1.91MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
-
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
Cooling Capacity:
-
External Height - Metric:
146mm
External Width - Metric:
146mm
External Depth - Metric:
73mm
External Height - Imperial:
5.7"
External Width - Imperial:
5.7"
External Depth - Imperial:
2.9"
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.