Low

PBPS19001BK2 - 

Panel, Spacer Blank, 19", 1U, Steel, Black, Standard 19" Rack Cabinets, 44 mm, 483 mm

PBPS19001BK2 - Panel, Spacer Blank, 19", 1U, Steel, Black, Standard 19" Rack Cabinets, 44 mm, 483 mm
PBPS19001BK2 - Panel, Spacer Blank, 19", 1U, Steel, Black, Standard 19" Rack Cabinets, 44 mm, 483 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
PBPS19001BK2
Newark Part No.:
99F8233
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rack Panel
:
1U
:
Steel
:
Black
:
Standard 19" Rack Cabinets
:
44mm
:
483mm
:
1.72"
:
19"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PBPS19001BK2 is a Rack Panel made of 14-gauge steel with glossy black finish. This PBPS-series rack panel has unused rack space to improve both cooling efficiency and prevent air re-circulation. Fits for standard EIA-310-D compliant rails.
  • 19" Rack mounting

Applications

Industrial

Footnotes

Mounting hardware not included.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

80 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 6/25/18
$9.65 $ 9.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.65
5 + $9.36
10 + $8.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.