Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1935SCG1
Newark Part No.72C6247
Accessory TypeSolid Door
For Use WithContempra 2 Cabinet Rack Frames
Enclosure MaterialSteel
Body ColorBeige
External Height34.75"
External Width19.33"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
34.75"
Product Range
-
For Use With
Contempra 2 Cabinet Rack Frames
Body Color
Beige
External Width
19.33"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate