BE2G - 

Isolation Transformer, Energy Limiting, 40 VA, 24V, 1.67 A, 1 x 120V, BD-E Series

BE2G - Isolation Transformer, Energy Limiting, 40 VA, 24V, 1.67 A, 1 x 120V, BD-E Series

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
BD-E Series
Technical Datasheet:
See all Technical Docs

Product Information

1 x 120V
BD-E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BE2G is a 40VA 120V primary, 24V secondary class-2 Energy Limiting Transformer with stripped wire input (primary) leads, screw terminal/quick fit tab terminal output ( secondary). it features rugged, low noise, cool running design, nipple locknut mount for box installation and complete with locknut and mounting bracket, input leads is black on 240V models and 240V lead is red.
  • 105°C Temperature


Security, Lighting, HVAC, Commercial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

553 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/18/18
$19.28 $ 19.28
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.28
10 + $18.22
50 + $16.86
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.