Low

BE2F - 

Isolation Transformer, Energy Limiting, 40 VA, 16.5V, 2.42 A, 1 x 120V, BD-E Series

BE2F - Isolation Transformer, Energy Limiting, 40 VA, 16.5V, 2.42 A, 1 x 120V, BD-E Series

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
BE2F
Newark Part No.:
24B4292
Product Range
BD-E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40VA
:
16.5V
:
2.42A
:
1 x 120V
:
-
:
BD-E Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BE2F is a 40VA class-2 small box mount Energy-limiting Transformer with stripped wire input (primary) leads, screw terminal/quick fit tab terminal output (secondary). Installed by nipple locknut mount for box mount, complete with locknut and mounting bracket. This transformer features with rugged, low noise, cool running design construction. The primary side input leads are black in color and inherently limited since it has no fuse or circuit breaker. This BA-BE Series transformer is CSA certified (#LR 3902 Class 2) and complies with CSA standard C22.2 #66 part B and can be used in chimes, door bells, security systems, decorative lighting, furnaces, humidifiers, appliances, vending machines, intercom system.
  • 60Hz Rated frequency

Applications

Consumer Electronics, Safety, Lighting, HVAC

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$17.52 $ 17.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.52
5 + $16.19
10 + $15.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.