Low

185E24 - 

Isolation Transformer, 80 VA, 2 x 12V, 6.6 A, 2 x 115V, 2 x 230V

185E24 - Isolation Transformer, 80 VA, 2 x 12V, 6.6 A, 2 x 115V, 2 x 230V

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
185E24
Newark Part No.:
83F8591
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
80VA
:
2 x 12V
:
6.6A
:
2 x 115V, 2 x 230V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 185E24 is a Power Transformer with dual bobbin construction and dual use terminals (solder lug or quick connect). This 185 series global use - chassis mount transformer features Class F insulation (155°C), dual primary 115/230VAC operation with dual secondaries for series or parallel connections.
  • 4000VRMS Hi-pot tested

Applications

Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$25.28 $ 25.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $29.73
5 + $27.47
10 + $26.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.