185D24 - 

Isolation Transformer, 43 VA, 24V, 2 x 12V, 1.8 A, 1 x 230V, 2 x 115V

185D24 - Isolation Transformer, 43 VA, 24V, 2 x 12V, 1.8 A, 1 x 230V, 2 x 115V

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Technical Datasheet:
See all Technical Docs

Product Information

24V, 2 x 12V
1 x 230V, 2 x 115V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 185D24 is a Power Transformer with dual bobbin construction and dual use terminals (solder lug or quick connect). This 185 series global use - chassis mount transformer features Class F insulation (155°C), dual primary 115/230VAC operation with dual secondaries for series or parallel connections.
  • 4000VRMS Hi-pot tested


Industrial, Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

139 In stock

for same day shipping

see cut-off times
Check stock and lead times
More stock available week commencing 6/25/18
$20.76 $ 20.76
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.76
10 + $19.78
50 + $18.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

HAMMOND - 185D24 - TRANSFORMER, 24V / 2 X 12V, 43VA 4 5 1 1
decent quality transformer As with so many of this type transformer, the case material is a little thin for the weight of the component. As a result, the mounting tabs are bent out of the box on occasion, as well as some fatigue after being in the field. Functionally, the product works exactly as expected with no failures after thousands of units used. October 23, 2014
  • 2015-06-11T15:22:35.819-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_88K2114, prod, sort_default
1-1 of 1

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.