Low

182N117 - 

Toroidal Transformer, Low Profile, 500 VA, 234V, 2 x 117V, 2.14 A, Panel, 117V, 234V

182N117 - Toroidal Transformer, Low Profile, 500 VA, 234V, 2 x 117V, 2.14 A, Panel, 117V, 234V

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
182N117
Newark Part No.:
95B5024
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500VA
:
2.14A
:
Panel
:
117V, 234V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 182N117 is a toroidal low voltage Power Transformer features low profile, lightweight and cool running due to high efficiency toroidal design. It includes a potted center for extra mounting strength, supplied with one bottom rubber insulating pad and mounting hardware. Units are designed to have all windings engaged. Due to the superior magnetic properties of toroidal transformers they will be susceptible to high magnetizing current when initially energized, only limited by the low DC resistance of the primary winding. Depending on where you are in the AC cycle when the transformer is energized dictates the chances of overloading the supply circuit. This is why the transformer may sometimes energize without a problem and other times it will blow the fuse or trip the circuit breaker. The duration of this overload is rarely longer than a half of a cycle.
  • 50/60Hz Operation
  • Center single hole mounting
  • Minimum 8" long flexible leads
  • Hi-pot test of 4000VRMS between primary and secondary

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$136.47 $ 136.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $136.47
5 + $126.07
10 + $122.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.