Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND
- Newark Part Number:
- 50H6435
- Manufacturer Part No:
- 176D
-
- Technical Data Sheet (239.71KB) EN
Product Information
- STEP UP AUTO TRANSFORMER
- Output Voltage: 230V
- Power Rating: 500VA
- Transformer Mounting: Panel
- Primary Voltages: 1 x 115V
- Secondary Current Nom: 500A
- Secondary Voltages: 1 x 230V
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1613 / 1311613 / 130
1620 / 129
Availability
9 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $133.67
Price
| Qty | Price |
|---|---|
| 1 | $133.67 |
| 2 - 4 | $113.10 |
| 5 - 9 | $104.88 |
| 10+ | $98.03 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


